You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BS 14mm Cleaning Brush for Concrete -
78180
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 78180
- Order Code:
- FN04217
- Product Range
- Fischer Fixings - Hole Cleaning Brushes
- Also Known As:
- GTIN UPC EAN: 4006209781807
Product Range Selector (Fischer Fixings - Hole Cleaning Brushes)
See all from this product rangeProduct Overview
- The steel brushes BS with stainless steel bristles are approved for cleaning drill holes in concrete and masonry
- Brushes can either be used automatically or manually using the attached handle, depending on the cleaning procedure required
- Brush Diameter: 16mm
- For Drill Diameter: 14mm
Footnotes
Product Information
- :
- Fischer Fixings - Hole Cleaning Brushes
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9347 (€17.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.