You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spare Blade for 24" (609mm) Bow Saw SW31 -
1001707
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1001707
- Order Code:
- SI18736
- Also Known As:
- GTIN UPC EAN: 0046561100681
Product Range Selector (Fiskars - Bow Saw Blades)
See all from this product rangeProduct Overview
- Efficient sawing and clean cutting thanks to special teeth
- Long life, thanks to high quality steel blade
Product Information
- :
- 609mm
- :
- Fiskars 24" Bow Saw SW31
- :
- Fiskars - Bow Saw Blades
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3595 (€7.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.