You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
675mm - 925mm HS86 Smartfit Telescopic Hedge Shear -
1013565
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1013565
- Order Code:
- SI16788
- Product Range
- Fiskars - Hedge Shears
- Also Known As:
- GTIN UPC EAN: 6411501148001
Product Range Selector (Fiskars - Hedge Shears)
See all from this product rangeProduct Overview
- Ideal for trimming high and low hedges and bushes
- Tubular aluminium shafts with plastic outer handles
- Hardened steel blades
- Telescopic Reach: 675mm - 925mm
Warnings
Product Information
- :
- Hedge Shears
- :
- -
- :
- 925mm
- :
- Fiskars - Hedge Shears
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.5762 (€58.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.