You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paint & Varnish Brush Set, 5 Piece -
FBPT038
- Manufacturer:
- FIT FOR THE JOB FIT FOR THE JOB
- Manufacturer Part No:
- FBPT038
- Order Code:
- TL24276
- Also Known As:
- GTIN UPC EAN: 5019200326365
Product Range Selector (Fit For The Job - Paint Brush Sets)
See all from this product rangeProduct Overview
- Tackle any decorating project with this super value 5 piece paint brush set containing one of each of 1/2", 1", 1 1/2", 2", 2 1/2" brushes
- Ideal for a range of tasks including cutting in edges of walls and ceilings, painting door architraves, window sills, skirting board, doors, cabinets and panels
- The 100% synthetic filaments hold the right amount of paint and give smooth application with each stroke for a finish you'll be proud of
- Ideal for emulsions (eg matt, silk, eggshell), gloss, satin, undercoat and primer as well as woodstains and varnishes
- The brushes are easy to clean after use with warm running water and their stainless steel ferrule is rust-proof, so they will last for many painting jobs
- The 1/2" and 1" small paint brushes are ideal for getting into narrow or awkward areas, as well as touching up scuffs and marks
- The 1" and 1 1/2" brushes are ideal for painting mouldings like skirting board and architrave
- The 2" and 2 1/2" medium sizes are ideal for cutting in with emulsion and painting flat areas of wood like window sills
- The handle is shaped to fit neatly into your hand - whichever way you hold your brush
- Giving a steady grip and enabling you to apply paint precisely in corners, edges and awkward spots
Contents
1/2" (13mm), 1" (25mm), 1 1/2" (38mm), 2" (50mm), 2 1/2" (63mm) Paint Brushes
Product Information
- :
- 1/2" (13mm), 1" (25mm), 1 1/2" (38mm), 2" (50mm), 2 1/2" (63mm) Paint Brushes
- :
- Fit For The Job - Paint Brush Sets
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9512 (€3.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.