You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 100mm x 70mm Medium/Coarse Angled Flexible Sanding Block -
FSFS002
- Manufacturer:
- FIT FOR THE JOB FIT FOR THE JOB
- Manufacturer Part No:
- FSFS002
- Order Code:
- TL17083
- Product Range
- Fit For The Job - Sanding Blocks
- Also Known As:
- GTIN UPC EAN: 5019200124084
Product Range Selector (Fit For The Job - Sanding Blocks)
See all from this product rangeProduct Overview
- Foam abrasive grade sanding block
- Ideal for sanding wood, metal and plastic
- 70mm x 100mm x 25mm
Product Information
- :
- -
- :
- Black
- :
- Assorted
- :
- 70mm
- :
- 100mm
- :
- 25mm
- :
- Fit For The Job - Sanding Blocks
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.3566 (€1.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























