You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slush Puppie Syrup, Blue Raspberry, 500ml -
1358
- Manufacturer:
- FIZZ CREATIONS FIZZ CREATIONS
- Manufacturer Part No:
- 1358
- Order Code:
- SB06741
- Product Range
- Slush Puppie
- Also Known As:
- GTIN UPC EAN: 5060493231959
Product Range Selector (Slush Puppie)
See all from this product rangeProduct Overview
- Syrup for use with a Slush Puppie machine
- Makes up to 4 litres of slush
- Volume: 500ml
Contents
Sugar, Water, Fructose, Citric Acid, Flavourings, Preservatives (Sodium Benzoate), Colour (E133)
Product Information
- :
- -
- :
- -
- :
- 500ml
- :
- Slush Puppie
- :
- -
Technical Documents (0)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2065 (€6.40) | ( ) |
3+ | €4.914 (€6.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.