You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500ml Slush Puppie Cup with Straw -
9043
- Manufacturer:
- FIZZ CREATIONS FIZZ CREATIONS
- Manufacturer Part No:
- 9043
- Order Code:
- SB06605
- Product Range
- Slush Puppie
- Also Known As:
- GTIN UPC EAN: 5060493230341
Product Range Selector (Slush Puppie)
See all from this product rangeProduct Overview
- Slush Puppie branded drinking cup
- Includes straw for drinking slushie drinks
Product Information
- :
- Slush Puppie Cup
- :
- -
- :
- 500ml
- :
- Slush Puppie
- :
- -
Technical Documents (0)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.839 (€9.64) | ( ) |
3+ | €7.371 (€9.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.