You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Flexible Coil AC Current Clamp Meter, 3kA -
CM55
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- CM55
- Order Code:
- IN08030
- Product Range
- -
- Technical Datasheet:
- CM55 Datasheet
Product Overview
- Flexible clamp meter with Bluetooth® designed to simplify difficult current measurements
- CAT IV 600V, CAT III 1000V safety rating
- 3000 count LCD with backlight and dual LED worklights
- True RMS AC current up to 3000A for multiple conductor measurements
- Data transfer to iOS® and Android™ devices via the FLIR Tools Mobile app
- Flex coil 10" (25.4cm) length and 0.3" (7.5mm) diameter
- Powered by 2 x 1.5V AAA batteries
Applications
Test & Measurement
Product Information
- :
- AC Current
- :
- 3kA
- :
- -
- :
- -
- :
- -
- :
- True RMS
- :
- Auto, Manual
- :
- 3.75
- :
- 2.4"
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €215.28 (€264.79) | ( ) |
2+ | €209.6172 (€257.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.