You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600A True RMS Solar Clamp Meter - 

CM65

CM65 - 600A True RMS Solar Clamp Meter
CM65 - 600A True RMS Solar Clamp Meter
CM65 - 600A True RMS Solar Clamp Meter
CM65 - 600A True RMS Solar Clamp Meter
CM65 - 600A True RMS Solar Clamp Meter
CM65 - 600A True RMS Solar Clamp Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
CM65
Order Code:
IN08843
Product Range
-
Also Known As:
GTIN UPC EAN: 00793950370650
Technical Datasheet:
CM65   Datasheet
See all Technical Docs

Product Overview

The CM65 is a rugged clamp meter designed to meet the challenges of solar installation, maintenance, and repair. This clamp meter comes with quick-connect MC4 test leads that improve the accuracy and safety of DC voltage measurements on solar panel strings and inverters. You can validate AC output and inverter efficiency and then store readings to the internal memory. Share data wirelessly via METERLiNK or monitor measurements live on a smartphone running the FLIR Tools mobile app. Photovoltaic (PV) installers can trust the CM65 as their go-to tool for accelerating and simplifying photovoltaic panel testing on new and existing solar panels.
  • Trust AC voltage and current measurements from inverters and mains are accurate with True RMS
  • Eliminate errors from residual ghost voltage using LoZ (low impedance) mode
  • Sharp ±1.5% accuracy when taking AC and DC current readings
  • Capture the smallest voltage fluctuations when calibrating equipment using the millivolt function
  • Reduce the time needed for live/dead testing with included MC4 test leads
  • Gain quick insights with Data Hold, Min./Max. readings, and relative mode to zero the meter
  • Troubleshoot string connections and components with a Continuity test mode
  • Measure resistance, frequency and temperature
  • Easily clamp around wires with the generous jaw (30mm) and ergonomic design
  • Take measurements, document results, and then share them on the go
  • Identify trends and anomalies by data logging directly to the internal memory
  • View readings right on your mobile device using the METERLiNK and the FLIR Tools mobile app
  • Supplied with test lead set, MC4 test leads, quick start guide, manual, soft carrying pouch, Type-K thermocouple and 3x AA batteries

Product Information


:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature

:
600A

:
1kV

:
1kV

:
6kohm

:
True RMS

:
Auto, Manual

:
3.833

:
30mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00793950370650

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€420.03 ( €516.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €420.03 (€516.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --