You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS Power Clamp -
CM85-2
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- CM85-2
- Order Code:
- IN09912
- Product Range
- -
- Technical Datasheet:
- CM85-2 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measures AC/ DC voltage, AC/DC current, frequency, resistance, capacitance
- Inrush mode to capture AC current spikes during start-up
- VFD mode for accuracy on VFD-controlled equipment
- Bluetooth® connectivity up to 10m (32ft)
- 1.77inch jaw opening
- CAT IV-600V, CAT III-1000V safety rated
- Powered by 6 x 1.5V AAA batteries
- Auto power off
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- Dimension is (L × W × H) 10.87 in × 3.98 in × 1.97 in
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 999.9A
- :
- 999.9V
- :
- 999.9V
- :
- 99.99kohm
- :
- True RMS
- :
- Auto
- :
- -
- :
- 45mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €452.79 (€556.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.