You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imaging Camera with WiFi, -20 to +400 deg. C, 160x120 IR Resolution, IP54 -
FLIR E5 XT
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR E5 XT
- Order Code:
- IN09066
- Product Range
- EX Series
- Also Known As:
- GTIN UPC EAN: 0845188018788
- Technical Datasheet:
- FLIR E5 XT Datasheet
Product Range Selector (EX Series)
See all from this product rangeProduct Overview
- 160 x 120 IR resolution
- Extended temperature range (up to +400°C)
- MSX® technology providing extraordinary thermal imaging details and WiFi connectivity
- Compact size & ergonomic and well balanced design
- 2-10 years FLIR warranty
Applications
Test & Measurement
Contents
Infrared camera, hard transport case, battery (inside camera), USB cable, Power supply/charger with EU, UK, US and Australian plugs and printed documentation.
Product Information
- :
- -20°C
- :
- 400°C
- :
- 160 x 120
- :
- 0.1°C
- :
- 45° x 34°
- :
- 1.6ft
- :
- 9Hz
- :
- 2 Years
- :
- EX Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,355.7024 (€1,667.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.