You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Imaging Camera, -20C to +650C, 320x240px IR Resolution, IP54 - 

FLIR E54-24°

FLIR E54-24° - Thermal Imaging Camera, -20C to +650C, 320x240px IR Resolution, IP54
FLIR E54-24° - Thermal Imaging Camera, -20C to +650C, 320x240px IR Resolution, IP54
FLIR E54-24° - Thermal Imaging Camera, -20C to +650C, 320x240px IR Resolution, IP54
FLIR E54-24° - Thermal Imaging Camera, -20C to +650C, 320x240px IR Resolution, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E54-24°
Order Code:
IN09919
Product Range
Exx Series
Technical Datasheet:
FLIR E54-24°   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Exx Series)

See all from this product range

Product Overview

FLIR E54-24° is an advanced thermal imaging camera with 24° lens. It offers the resolution and sensitivity you need for basic condition monitoring, electrical/mechanical inspection, and building inspection. The 320 × 240 pixel thermal detector accurately measures temperatures up to 650°C (1202°F) and produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX®technology for added detail and perspective. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations. FLIR Ignite provides automatic uploading of E54 images directly from the camera to the cloud for easy, secure storage and sharing.
  • 5MP, fixed focus, with built in LED light
  • Temperature range from -20°C to 120°C (-4°F to 248°F), 0°C to 650°C (32°F to 1202°F)
  • Manual focus modes
  • 1–4x continuous digital zoom
  • 3 spotmeters in live mode, 1 area meter in live mode
  • USB 2.0, Bluetooth®, Wi-Fi, DisplayPort communication modes
  • 640 × 480 pixels (VGA) Dragontrail® touchscreen display
  • Battery operation time of 2.5 hours(typical use), 2m (6.6ft) drop test
  • FLIR Ignite™ for direct, secure image uploading, organizing, and sharing via Wi-Fi
  • Features 1-touch level/span, laser pointer

Contents

Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8 GB), cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).

Product Information


:
-20°C

:
650°C

:
320 x 240

:
0.04K

:
24° x 18°

:
150mm

:
30Hz

:
2 Years

:
Exx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€5,532.31 ( €6,804.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5,532.31 (€6,804.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --