You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imaging Camera, -20C to +650C, 320x240px IR Resolution, IP54 -
FLIR E76-24°
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR E76-24°
- Order Code:
- IN09920
- Product Range
- Exx Series
- Technical Datasheet:
- FLIR E76-24° Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Exx Series)
See all from this product rangeProduct Overview
- 5MP, fixed focus, with built in LED light
- Temperature range from -20°C to 120°C (-4°F to 248°F), 0°C to 650°C (32°F to 1202°F)
- Continuous laser distance meter (LDM), one-shot LDM, one-shot contrast, manual mode
- 1–4x continuous digital zoom
- 3 spotmeters in live mode, 3 area meters in live mode
- USB 2.0, Bluetooth®, Wi-Fi, DisplayPort communication modes
- 640 × 480 pixels (VGA) Dragontrail® touchscreen display
- Battery operation time of
2.5 hours(typical use), 2m (6.6ft) drop test - FLIR Ignite™ for direct, secure image uploading, organizing, and sharing via Wi-Fi
- Features 1-touch level/span, laser pointer, laser distance meter
Contents
Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8 GB), cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), License card: FLIR Thermal studio starter.
Product Information
- :
- -20°C
- :
- 650°C
- :
- 320 x 240
- :
- 0.04K
- :
- 24° x 18°
- :
- 150mm
- :
- 30Hz
- :
- 2 Years
- :
- Exx Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8,566.81 (€10,537.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.