You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Imaging Camera, -20C to +1500C, 640x480px IR Resolution, IP54 - 

FLIR E96-24°

FLIR E96-24° - Thermal Imaging Camera, -20C to +1500C, 640x480px IR Resolution, IP54
FLIR E96-24° - Thermal Imaging Camera, -20C to +1500C, 640x480px IR Resolution, IP54
FLIR E96-24° - Thermal Imaging Camera, -20C to +1500C, 640x480px IR Resolution, IP54
FLIR E96-24° - Thermal Imaging Camera, -20C to +1500C, 640x480px IR Resolution, IP54
FLIR E96-24° - Thermal Imaging Camera, -20C to +1500C, 640x480px IR Resolution, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E96-24°
Order Code:
IN09922
Product Range
Exx Series
Technical Datasheet:
FLIR E96-24°   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Exx Series)

See all from this product range

Product Overview

FLIR E96-24° is an advanced thermal imaging camera with 24° lens. The FLIR E96 is our first pistol-grip camera with 640 × 480 thermal resolution so inspectors can survey high-voltage, hazardous targets safely and quickly diagnose electrical and mechanical failures. The FLIR E96 offers complete coverage of near and distant targets through a range of lens options. Pair the E96 with a FLIR FlexView™ dual field-of-view lens to instantly switch from wide-area to telephoto scanning in one push of a button. The onboard FLIR Inspection Route runs pre-planned routes to help inspectors stay organized when surveying large or multiple locations. FLIR Ignite provides automatic uploading of E96 images directly from the camera to the cloud for easy, secure storage and sharing.
  • 5MP, fixed focus, with built in LED light
  • Temperature range from -20°C to 120°C, 0°C to 650°C, 300°C to 1500°C
  • Continuous laser distance meter (LDM), one-shot LDM, one-shot contrast, manual mode
  • 1–8x continuous digital zoom
  • 3 spotmeters in live mode, 3 area meters in live mode
  • USB 2.0, Bluetooth®, Wi-Fi, DisplayPort communication modes
  • 640 × 480 pixels (VGA) Dragontrail® touchscreen display
  • Battery operation time of 2.5 hours(typical use), 2m (6.6ft) drop test
  • FLIR Ignite™ for direct, secure image uploading, organizing, and sharing via Wi-Fi
  • Features 1-touch level/span, laser pointer, laser distance meter, area measurement information

Contents

Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8 GB), cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), License card: FLIR Thermal studio starter.

Product Information


:
-20°C

:
1500°C

:
640 x 480

:
0.04K

:
24° x 18°

:
150mm

:
30Hz

:
2 Years

:
Exx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€13,564.81 ( €16,684.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13,564.81 (€16,684.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --