You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tester & Digital Multimeter with METERLiNK, IP54 -
FLIR IM75-2
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR IM75-2
- Order Code:
- IN09913
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950372951
- Technical Datasheet:
- FLIR IM75-2 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measurement rate of 2samples/sec nominal, display rate of 2 times/sec
- Input impedance of 10Mohm VDC/VAC
100pF - Measures AC/DC voltage, frequency, capacitance, continuity and diode test
- Advanced variable frequency drive filtering, true RMS voltage and current measurements and LoZ mode
- Durable, double-moulded construction with IP54 rating and 3 m drop tested
- CAT IV-600 V, CAT III-1000 V rated
- 6x 1.5V AAA alkaline batteries
- Auto power off feature, 4000 count with bar graph display
- Operating temperature 0°C to 50°C (32°F to 122°F)
- Dimension is (H Ć W Ć L) 95mm Ć 207mm Ć 52mm
Contents
FLIR IM75-2 meter, Premium test probes with clips, Quick start guide, 6 Ć AAA energizer batteries, Warranty card.
Footnotes
Product Information
- :
- AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 3.75
- :
- True RMS
- :
- 4000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- -
- :
- -
- :
- 20Gohm
- :
- Limited Lifetime
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €631.35 (€776.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.