You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IGM Moisture Meter -
MR160
New- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- MR160
- Order Code:
- IN10196
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950371602
- Technical Datasheet:
- MR160 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Easily investigate insulation and moisture issues using MR160's pin-less technology or external pin probe for both non-destructive and contact measurements
- Use the built-in thermal imager to locate areas of moisture
- Verify the moisture level using pin and pin-less moisture measurement
- Rugged design, small form factor, and internal rechargeable battery for convenience to carry with you
Product Information
- :
- 0% to 100%
- :
- 0.1%
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €611.4888 (€752.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.