You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Moisture Meter & Thermal Imager with MSX, 0C to 100C, 160x120px IR Resolution -
MR265
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- MR265
- Order Code:
- IN09923
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950322659
- Technical Datasheet:
- MR265 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Conveniently evaluate issues while in the field on the large 2.8inch display
- Use the included pin probe resistive sensor for quantifiable moisture measurements
- Inspect in dimly lit areas using the bright, built-in worklight
- Save up to 15,000 visual and radiometric thermal images
- 160 × 120 (19,200 pixels) thermal image resolution
- 57° × 44° Field of view (W × H),
150mK sensitivity, 2MP digital camera - 83° (70.5° HFOV × 56° VFOV) digital camera field of view (FOV)
- Operating temperature range from 0°C to 45°C
- Rechargeable 3.7V nominal, 5400mAh LiPo battery, limited 10-year warranty
- Size (L × W × H) is 177.038 × 88.9 × 36.322mm
Contents
MR265 moisture meter and thermal imager, FLIR MR02 standard pin probe, Quick start guide, International USB charger, USB cable, and lanyard.
Footnotes
Product Information
- :
- -
- :
- 100°C
- :
- 160 x 120
- :
- 0.15K
- :
- 57° x 44°
- :
- 100mm
- :
- 9Hz
- :
- 10 Years
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,093.61 (€1,345.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.