You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imaging Camera, 350 Degrees C -
TG267
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- TG267
- Order Code:
- IN08845
- Also Known As:
- GTIN UPC EAN: 00845188019587
- Technical Datasheet:
- TG267 Datasheet
Product Overview
- Experience the difference you can make with a true 160x120 IR pixel imager
- Measure a wide range of temperatures: -25°C to +380°C
- Add contact-measurement readings with the included Type-K thermocouple (up to 260°C)
- Identify the exact area that you are measuring using the bullseye laser pointer
- Display and capture thermal or visual images with temperature readings
- Compare before-and-after stored images with FLIR Tools software to demonstrate the problem and your fix
- View thermal images in your preferred colour palette on the bright, 2.4" colour display
- Work safely knowing that the thermal imager can withstand a 2m drop
- Peer into the darkness and hard-to-reach areas with the bright LED torch
- Upload measurement and images in the field via a METERLiNK connection to the FLIR Tools mobile app
- Supplied with wrist strap lanyard, USB cable, pouch, and thermocouple
Product Information
- :
- -25°C
- :
- 380°C
- :
- 160 x 120
- :
- -
- :
- 57° x 44°
- :
- 300mm
- :
- 8.7Hz
- :
- 2 Years
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €405.79 (€499.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.