You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Acting Artificial Grass Cleaner, 2L -
GRASS2L
- Manufacturer:
- FLOWCHEM FLOWCHEM
- Manufacturer Part No:
- GRASS2L
- Order Code:
- SA04526
- Product Range
- Flowchem - Artificial Grass Cleaner
- Also Known As:
- GTIN UPC EAN: 5061029211049
Product Range Selector (Flowchem - Artificial Grass Cleaner)
See all from this product rangeProduct Overview
- Our 3-in-1 Formula Cleans, Deodorises, and Disinfects Artificial Lawns
- This super-effective artificial grass cleaner is the best way to get your artificial lawn looking like new again!
- It cleans, deodorises, and disinfects all in one treatment
- It can clean up pet odours and fouling, bird droppings, dirt, and much more!
- Powerful raw materials work by breaking down bad odours and soiling to get to the source of the issue quickly and effectively without the need for scrubbing
- Simply spray, leave to work and rinse
- Mix 1-part Artificial Grass Cleaner with 10 parts water. If the area is heavily soiled, it can be used stronger and even neat
- Apply liberally to your artificial grass using a pump sprayer or watering can and leave for 20 minutes
- Keep pets and children away from the area during this time
- Rinse the area thoroughly
- Wait for the area to dry completely before allowing pets and children back onto the area
- Suitable for all artificial lawns. Can also be used on patios, stonework, and slabbed areas
- Our formula is completely safe to use in homes with pets, so it’s perfect for dog owners
- Just make sure your lawn has completely dried out after use before allowing pets back onto the area
- Will leave behind a lasting fresh cut lawn fragrance
Product Information
- :
- Cleaner, Degreaser
- :
- Household, Plastics, Fabrics
- :
- Container
- :
- 2l
- :
- -
- :
- Flowchem - Artificial Grass Cleaner
Technical Documents (1)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2156 (€2.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.