You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Performance Rust Remover, 5L -
RUST5L
- Manufacturer:
- FLOWCHEM FLOWCHEM
- Manufacturer Part No:
- RUST5L
- Order Code:
- SA04521
- Also Known As:
- GTIN UPC EAN: 5065015010050
Product Overview
- This ready to use formula is best used as a bath in which you can fully submerge the affected items
- Can also be used by spray for those hard to reach or larger areas
- The formula will get to work removing all traces of rust back to bare metal without any scrubbing or sanding
- Simply submerge the product into a bath/container so it is fully submerged by the solution. Leave for a few hours to work
- Items can be left overnight for best results
- After treament, rinse item and then dry (ideally spray with a water displacement chemical)
- Item can be painted after treatment
- The cleaning process does not damage, corrode or darken most metal components
- Ideal for even intricate parts such as carburettors, valves, heat exchanges and much more
- This formula is biodegradable and phosphate free
- Just submerge and rinse, you can even reuse to keep all your metals looking like new!
- Chemical is biodegradable and hazard free unlike many others on the market
Product Information
- :
- Rust Remover
- :
- Rust Inhibitor
- :
- Container
- :
- Orange
- :
- 5l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9064 (€12.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.