You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Purpose White Vinegar, 5L -
VINEGAR5L
- Manufacturer:
- FLOWCHEM FLOWCHEM
- Manufacturer Part No:
- VINEGAR5L
- Order Code:
- SA04523
- Product Range
- Flowchem - White Vinegar
- Also Known As:
- GTIN UPC EAN: 5061029210387
Product Range Selector (Flowchem - White Vinegar)
See all from this product rangeProduct Overview
- White vinegar, an all purpose solution, is a versatile and natural household cleaner
- It effectively disinfects, deodorises, and cuts through grease on various surfaces
- Use white vinegar by diluting it with water for cleaning surfaces, countertops and floors
- Apply it directly or in a spray bottle to disinfect and deodorise while cutting through grease
Product Information
- :
- General Purpose
- :
- General Purpose
- :
- Container
- :
- 5l
- :
- -
- :
- Flowchem - White Vinegar
Technical Documents (1)
Also Known As
51 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
12 more will be available week commencing 01/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6997 (€8.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.