You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Pro Compact Dual Flush Syphon - 

PROSY080

New
PROSY080 - 8" Pro Compact Dual Flush Syphon

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PROSY080
Order Code:
SI20783
Product Range
-

Product Overview

The Fluidmaster Pro Compact Dual Flush Syphon is engineered for efficient water usage and reliable performance in lever-operated toilet cisterns. Its compact design and adjustable flush volumes make it suitable for a variety of installations.
  • Dual Flush Capability: Offers both full and partial flush options to conserve water
  • Adjustable Flush Volumes: Customisable settings to suit different flushing requirements
  • Internal Overflow: Built-in feature eliminates the need for external overflow pipes
  • Leak-Free Design: Ensures watertight performance when the back nut is properly tightened
  • Compact Size: 8" height allows for installation in space-constrained cisterns
  • Easy Installation: Supplied with a 2.5" C-Link for straightforward setup
  • WRAS Approved: Meets UK water regulations for safety and quality
  • Dimensions (HxWxD): 250mm x 190mm x 95mm

Product Information


:
-

:
-

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€11.7096 ( €14.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.7096 (€14.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --