You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro3000 Unfiltered Probe -
26100900
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- 26100900
- Order Code:
- IN09347
- Product Range
- Pro3000 Series
- Also Known As:
- GTIN UPC EAN: 0754082039020
- Technical Datasheet:
- 26100900 Datasheet
Product Range Selector (Pro3000 Series)
See all from this product rangeProduct Overview
- Loudspeaker makes the tone easy to hear through enclosures
- Easy-to-use adjustable volume control dial
- Quick-twist tip for easy replacement
- Replacement probe tip stores in battery compartment
- Recessed on/off button
- Features ON/OFF push button, volume dial, replaceable tip, 3.5mm earphone jack
- 9V alkaline battery
- Operating temperature range from -20°C to 60°C
- Case dimension is 9.8inch x 1.6inch x 1.3inch (24.9cm x 4.1cm x 3.3cm)
Footnotes
Warnings
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 33mm
- :
- 41mm
- :
- 249mm
- :
- Pro3000 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €101.20 (€124.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.