You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro3000 Tone Generator -
26200900
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- 26200900
- Order Code:
- IN09348
- Product Range
- Pro3000 Series
- Also Known As:
- GTIN UPC EAN: 0754082038962
- Technical Datasheet:
- 26200900 Datasheet
Product Range Selector (Pro3000 Series)
See all from this product rangeProduct Overview
- Send tone signal up to 10miles (16km) on most cables
- Analog tone generator with bed-of-nails clips
- SmartTone™ provides 5 distinct tones for exact pair identification
- Continuity testing and line polarity confirmation
- Tone can be traced by a compatible analogue probe (sold separately)
- 1000Hz nominal solid frequency
- 60VDC in toner/polarity mode over voltage protection
- 9V alkaline battery
- Operating temperature range from -20°C to 60°C
- Case dimension is 69mm x 61mm x 36mm
Footnotes
Warnings
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 36mm
- :
- 61mm
- :
- 690mm
- :
- Pro3000 Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.52 (€80.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.