You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FiberLert Live Fibre Detector, -30 to +3dBm -
FIBERLERT-125
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- FIBERLERT-125
- Order Code:
- IN09346
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195112035665
- Technical Datasheet:
- FIBERLERT-125 Datasheet
Product Overview
- Detects optical power in single-mode and multimode fibre wavelengths
- No setup or interpretation needed- light and sound indicate presence of an optical signal
- 'Non-contact' detector reduces the risk of contamination and damage
- Suitable for ports and patch cords, SM, MM, UPC and APC connections
- LightBeat™ flashes to indicate operation and battery status
- Powers off after five minutes of inactivity to preserve battery life (2x AAA, included)
- Visible steady red LED indicator when optical power is detected
- Unit automatically turns off after five minutes of inactivity
- Operating temperature range -10°C to 50°C
Footnotes
Warnings
Product Information
- :
- -
- :
- -
- :
- 3dBm
- :
- 30dBm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €127.53 (€156.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.