You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Singlemode Fibre Verification Kit - 

FTK2000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FTK2000
Order Code:
IN06047
Product Range
-
Technical Datasheet:
FTK2000   Datasheet
See all Technical Docs

Product Overview

FTK2000 is a singlemode fibre verification kit. It is a great starter kit for contractors and network technicians who install and maintain fibre links. It quickly verifies optical loss and power levels at 850 and 1300nm or 1310 and 1550nm.
  • Min/Max capability automates precision tracking of intermittent power fluctuations
  • Large internal memory save 1000 results which enables continuous testing and recording
  • Operating temperature range from -10ºC to 50ºC
  • Size (L x W x H) is 142mm x 81mm x 41mm

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking

Contents

SimpliFiber Pro optical power meter, 1310/1550 singlemode source, Carrying case, and SC power-meter adapter.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
SimpliFiber Pro optical power meter, 1310/1550 singlemode source, and carrying case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€4,059.90 ( €4,993.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4,059.90 (€4,993.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --