You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LinkIQ Cable & Network Tester, PoE, 10Gbps - 

LIQ-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIQ-100
Order Code:
IN09344
Product Range
-
Also Known As:
GTIN UPC EAN: 0754082152163
Technical Datasheet:
LIQ-100   Datasheet
See all Technical Docs

Product Overview

LIQ-100 LinkIQ™ Network+Cable tester is the trusted cable and network testing solution for validating and troubleshooting cable performance from 10BASE-T to 10GBASE-T (10Mb/s up to 10Gb/s). LinkIQ supports industrial Ethernet (EtherNet/IP, PROFINET, EtherCAT, and others) and is certified by the Ethernet Alliance to IEEE-802.3™ PoE standards. Additional convenient features include analogue and digital toning, port blink, remote office Locators, and integration with LinkWare™ PC software for managing and documenting results. LinkIQ ensures that tested links meet performance requirements. It can measure lengths up to 1,000feet (305m) and provide distance to faults such as opens, shorts, and unterminated cable. The included remote ID provides a complete wire map of the cable pairs to identify miswired and split pairs. LinkIQ has a large, gesture-based touchscreen that displays a great deal of information and provides clear, easy-to-use controls such as sliders and a full keyboard.
  • Validate cable performance up to 10GBASE-T via frequency-based measurements
  • Get connected switch data rate, switch name, IP address, port number, and VLAN
  • Detect the PoE class (1-8) and power, and perform a load test
  • Test connectivity to TCP/IP network through IP configuration and ping
  • Manage results and print reports from LinkWare™ PC
  • USB type C host interface
  • Operating temperature range from 0°C to 45°C
  • Dimension is 8.5 in x 4.5 in
  • 800 x 480 colour capacitive multi-touch display
  • Input: 100 to 240V AC ±10%, 50/60Hz, output: 15V DC, 2A maximum Class II

Contents

LinkIQ™ main unit, Remote ID #1, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, Carrying case.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Capacitance Touch Screen

:
10Gbps

:
PoE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0754082152163

1 In stock

2 more will be available week commencing 09/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€2,378.81 ( €2,925.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2,378.81 (€2,925.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --