You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LinkIQ Cable & Network Tester - 

LIQ-KIT-IS60

LIQ-KIT-IS60 - LinkIQ Cable & Network Tester
LIQ-KIT-IS60 - LinkIQ Cable & Network Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIQ-KIT-IS60
Order Code:
IN09916
Product Range
LinkIQ Series
Technical Datasheet:
LIQ-KIT-IS60   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (LinkIQ Series)

See all from this product range

Product Overview

LIQ-KIT-IS60 is a LinkIQ technician kit that includes LinkIQ™ Cable+Network Tester kit (LIQ-KIT) with Pro-Tool Kit IS60. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. LinkIQ validates cable performance using frequency-based measurements and a wire map of the cable under test. The LinkIQ also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
  • Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
  • Generate analogue/digital tone compatible with IntelliTone probe/Pro3000 to assist in locating cable
  • Blink port light on switch to help identify the connected switch port
  • Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
  • Touch sensitive gesture-based display
  • Rechargeable li-ion battery
  • Easy feature and network testing upgrades via USB-C via LinkWare™ PC
  • Charging via standard USB-C port
  • Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
  • Save up to 1000 test results on the unit and export to LinkWare™ PC

Contents

LinkIQ cable+network tester with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, IntelliTone Pro 200 probe and duffle bag carrying case, Pro-Tool Kit IS60 with D914S impact tool, D-Snips, Cable stripper, EverSharp 66/110 cut blade, Sharpie® & LED flashlight.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Pro-Tool Kit, Duffle Bag, Case

:
LinkIQ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€2,850.05 ( €3,505.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2,850.05 (€3,505.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --