You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LinkIQ Cable & Network Tester -
LIQ-KIT-VFL-FBRLRT
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- LIQ-KIT-VFL-FBRLRT
- Order Code:
- IN09918
- Product Range
- LinkIQ Series
- Technical Datasheet:
- LIQ-KIT-VFL-FBRLRT Datasheet
Product Range Selector (LinkIQ Series)
See all from this product rangeProduct Overview
- Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
- Generate analogue/digital tone compatible with IntelliTone probe/Pro3000 to assist in locating cable
- Blink port light on switch to help identify the connected switch port
- Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
- Touch sensitive gesture-based display
- Rechargeable li-ion battery
- Easy feature and network testing upgrades via USB-C via LinkWare™ PC
- Charging via standard USB-C port
- Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
- Save up to 1000 test results on the unit and export to LinkWare™ PC
Contents
LinkIQ cable+network tester with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, IntelliTone Pro 200 probe and duffle bag carrying case, VisiFault visual fault locator with 2.5mm universal adapter, two AAA batteries, FiberLert live fibre detector, 850nm to 1625nm with two AAA batteries.
Footnotes
Warnings
Product Information
- :
- Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Fault Locator, Duffle Bag, Case
- :
- LinkIQ Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,850.05 (€3,505.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.