You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MicroScanner PoE Cable Verifier -
MS-POE
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- MS-POE
- Order Code:
- IN08812
- Product Range
- MicroScanner Series
- Also Known As:
- GTIN UPC EAN: 0754082148524
- Technical Datasheet:
- MS-POE Datasheet
Product Range Selector (MicroScanner Series)
See all from this product rangeProduct Overview
- Quickly determine if a problem is caused by bad/unconnected cable, insufficient power/powered device
- Information to investigate potential switch configuration or malfunctions
- Determine if a switch port can provide enough power by reporting PoE class (0-8)
- Graphically identifies powered pairs: dual signature where switch port delivers power on 2x/4x pairs
- Determine if a cable is connected to a switch port and port speed up to 10G
- Identify any shorted, open/crossed wires at ends, length of each pair and send tones to find cables
- Validate and troubleshoot your industrial Ethernet copper cabling
- Display injector voltage level
Applications
Test & Measurement
Contents
MicroScannerâ„¢ POE (Power over Ethernet) cable verifier with detachable wiremap adapter, Getting started guide (10 languages), 2 AA alkaline batteries, Carry pouch.
Footnotes
Warnings
Product Information
- :
- LCD
- :
- 10Gbps
- :
- PoE
- :
- MicroScanner Series
Technical Documents (4)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,022.21 (€1,257.32) | ( ) |
3+ | €999.2311 (€1,229.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.