You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fibre Optic Cleaning Swabs, 2.5mm, Pack of 50 - 

NFC-SWABS-2.5MM

NFC-SWABS-2.5MM - Fibre Optic Cleaning Swabs, 2.5mm, Pack of 50
NFC-SWABS-2.5MM - Fibre Optic Cleaning Swabs, 2.5mm, Pack of 50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NFC-SWABS-2.5MM
Order Code:
IN08807
Product Range
-
Also Known As:
GTIN UPC EAN: 0754082055365
Technical Datasheet:
NFC-SWABS-2.5MM   Datasheet
See all Technical Docs

Product Overview

NFC-SWABS-2.5MM is a SC, ST and 2.5mm port cleaning swab.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Polyurethane Foam

:
100mm x 25mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0754082055365

3 In stock Need more?

???PF_PDP_RSP_SUP???

€34.27 ( €42.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.27 (€42.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --