You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro3000F Filtered Probe, 50Hz -
PRO3000F50
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- PRO3000F50
- Order Code:
- IN08071
- Product Range
- Pro3000 Series
- Technical Datasheet:
- PRO3000F50 Datasheet
Product Range Selector (Pro3000 Series)
See all from this product rangeProduct Overview
- 50Hz filtered probe
- Innovative filtered probe obstructs signal of 50Hz external interference
- Switch between filtered and unfiltered modes with one button press
- Tone and trace wire on non-active networks
- Auto-off capability extends battery life
- Loud probe speaker is audible in noisy locations
- 9V alkaline battery powered
- Case dimension is 249mm x 41mm x 33mm
Applications
Test & Measurement
Footnotes
Warnings
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 33mm
- :
- 249mm
- :
- 41mm
- :
- Pro3000 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €157.95 (€194.28) | ( ) |
3+ | €150.93 (€185.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.