You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VisiFault Visual Fault Locator -
VISIFAULT-FIBERLRT
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- VISIFAULT-FIBERLRT
- Order Code:
- IN09917
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195112120316
- Technical Datasheet:
- VISIFAULT-FIBERLRT Datasheet
Product Overview
- Visual fault locator cable continuity tester locates fibres, finds faults, verifies continuity, and polarity
- Locates visual faults including tight bends, breaks and bad connectors
- Accelerates end-to-end fibre checks
- Easily verifies polarity and identifies fibres
- Features continuous and flashing modes
- Ergonomic case survives drops, impacts and vibrations
- Supports 2.5mm and 1.25mm SFF connectors
- Over 80 hours of battery life with two AA batteries (supplied)
Footnotes
Warnings
Product Information
- :
- -
- :
- -
- :
- 3dBm
- :
- -30dBm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €450.30 (€553.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























