You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VisiFault Fibre Optic Fault Locator Connecting to 2.5mm and 1.25mm SFF Connectors - 

VISIFAULT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VISIFAULT
Order Code:
IN08816
Product Range
-
Also Known As:
GTIN UPC EAN: 0754082027546
Technical Datasheet:
VISIFAULT   Datasheet
See all Technical Docs

Product Overview

VISIFAULT is a Visual Fault Locator (VFL) - cable continuity tester locates fibres, finds faults, verifies continuity and polarity. You can diagnose and repair simple fibre link problems with Fluke Networks' VisiFaultâ„¢ VFL. The laser-powered VFL is a cable continuity tester that locates fibres, verifies cable continuity and polarity. This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification. Compatible with 2.5mm and 1.25mm connectors for easy connection. Ruggedly constructed for demanding field-testing. This visual fault locator has a long battery life for hours of use. VisiFault incorporates an energy-absorbing holster over an impact-resistant case to withstand drops, impacts and rough treatment, ensuring years of trouble-free operation. Together with a heavy-duty tethered end cap to protect the fibre adapter, VisiFault is the VFL for demanding field applications.
  • Bright red visible laser light, features continuous and flashing modes for easier identification
  • Accelerates end-to-end fibre continuity checks
  • Speeds fibre tracing and identification
  • Aids in location of fibre faults including tight bends, breaks and bad connectors
  • Integrated universal 2.5mm adapter makes for easy connection to SC, ST, FC, and FJ connectors
  • Optional 1.25mm adapter allows for connection to LC and MU connectors
  • Attach VisiFault to belt using a lanyard or a carrying case so it is always on hand when you need it
  • Two AA batteries gives you more than 80 hours of continuous mode battery life
  • Multimode(3Km) and single mode (4Km) fibre compatibility, 650nm (visible wavelength)
  • Rugged body survives drops, impacts, vibration and ergonomically designed compact case for field use

Contents

VisiFault visual fault locator with 2.5mm universal adapter, Two AAA batteries.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
SFF

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 0754082027546

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€501.93 ( €617.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €501.93 (€617.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €497.25 (€611.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --