You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Digital Insulation Resistance Tester -
1503
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 1503
- Order Code:
- IN04817
- Product Range
- Fluke 150x Insulation Tester
- Also Known As:
- GTIN UPC EAN: 0095969288668
- Technical Datasheet:
- 1503 Datasheet
Product Range Selector (Fluke 150x Insulation Tester)
See all from this product rangeProduct Overview
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Auto-discharge of capacitive voltage for added user protection
- AC/DC voltage: 0.1 V to 600 V
- 200 mA Continuity
- Resistance: 0.01 Ω to 20.00 kΩ
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600 V overvoltage category rating for added user protection
- Remote probe, test leads, probes and crocodile clips included
- Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
- Four AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Remote probe, Test leads, Test probes, Crocodile clips & User documentation
Product Information
- :
- Digital Megohmmeter
- :
- 500V, 1kV
- :
- -20°C
- :
- 55°C
- :
- 50mm
- :
- 100mm
- :
- 203mm
- :
- 550g
- :
- Fluke 150x Insulation Tester
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €446.60 (€549.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.