You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Insulation Digital Multimeter -
1577
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 1577
- Order Code:
- IN04813
- Also Known As:
- GTIN UPC EAN: 0095969262965
Product Overview
- Large display with backlight
- Live circuit detection prevents insulation test if voltage ˃30 V is detected
- Auto-discharge of capacitive voltage for added user protection
- Auto power off to save battery power
- CAT III 1000 V, CAT IV 600 V measurement category
- Rugged, utility hard case allows you to bring everything you need for the job
- DC millivolts
- AC/DC milliamps
- Resistance (0.1 Ω to 50 MΩ)
- Auto power off to save battery power
Applications
Test & Measurement, Signal Processing, System Monitoring
Contents
Remote probe, test leads and probes, crocodile clips
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- True RMS
- :
- -
- :
- 3 Years
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €654.35 (€804.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.