You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC IP67 Industrial Digital Multimeter -
27II
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 27II
- Order Code:
- IN05946
- Also Known As:
- GTIN UPC EAN: 0095969586658
Product Overview
- 6000 count, large display with 2 level bright white backlight for increased visibility
- Backlit keypad buttons allows for easy visibility in low-lit areas
- 1000 AC/DC voltage measurement
- Up to 10A AC/DC current measurement
- 10,000μF capacitance range
- Frequency measurement up to 200kHz
- Extended AC voltage bandwidth – 15Hz to 20kHz
- Built-in thermometer
- Resistance, continuity & diode test
- Min/Max & average recording to capture variations automatically
- IP67 waterproof & dustproof protection, impervious to the harsh environments
- Designed to withstand 3m drop
- Average responding voltage and current for measurements
- Reversible holster for added protection when not in use
- Withstands hazardous 8kV spikes caused by load switching and faults on industrial circuits
- Complies with second edition IEC and ANSI electrical safety standards
- Improved sleep mode for long battery life
- Relative mode to remove test lead resistance from low Ω measurements
- Auto & manual ranging for maximum flexibility
- MSHA approved for hazardous areas
- Supplied with holster, test leads, manual, crocodile clips and batteries
Product Information
- :
- -
- :
- Lifetime Warranty
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €689.13 (€847.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.