You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Gun Infrared & Contact Thermometer, -40C to +800C -
568
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 568
- Order Code:
- IN05417
- Technical Datasheet:
- 568 Datasheet
Product Overview
- Measure -40 °C to 800 °C /-40 °F to 1472 °F (568) or -40 °C to 650 °C/-40 °F to 1202 °F (566)
- Easily access advanced features with the soft-key buttons and dot-matrix display
- Measure smaller objects from further away, with a distance-to-spot ratio of 50:1 (568) or 30:1 (566)
- Compatibility with all standard miniconnector Type-K thermocouples
- Confidently measure a wide variety of surfaces, with the adjustable emissivity feature
- Capture multiple points of data, for downloading and recalling later
- Easily adapt to lighting conditions with 2 levels of backlight
- Audible and visual alarms instantly alert you to measurements outside of your set limits
- Quickly identify problems with the MIN, MAX, AVG, and DIF functions
- Make contact thermometer measurements right away with the included Type-K thermocouple bead probe
- Confidently troubleshoot equipment with 1 % measurement accuracy
- Versatile interface with 6 languages from which to choose
- Easily trend and analyze data with included FlukeView® Forms software
- Quickly download stored data with USB connection
- See your data right away without leaving the site, using the USB and your laptop
- Extend your battery life by powering the digital thermometer from your laptop via the USB
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Thermocouple K bead probe, Durable hard case, 2 AA batteries, Getting Started guide in 6 languages, USB cable, FlukeView® Forms software on CD & User's Manual on CD in 6 languages (English, Spanish, French, German, Portuguese, and Simplified Chinese)
Product Information
- :
- -40°C to +800°C
- :
- 1%
- :
- 0°C
- :
- 50°C
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €688.85 (€847.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























