You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1kV AC/DC Industrial Digital Multimeter - 

83V

83V - 1kV AC/DC Industrial Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
83V
Order Code:
IN04388
Also Known As:
83V, GTIN UPC EAN: 0095969586726

Product Overview

From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast. Use its low pass filter function to measure voltage and frequency accurately on electrically "noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (µs). And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.
  • Large digit display with bright, two-level backlight
  • Accurate measurements of noisy pulse-width modulated AC voltage
  • Measures correctly at the ASD and at the motor terminals
  • Accurately measure motor speed frequency. Measurement not affected by the ASDs carrier frequency
  • Special shielding blocks high frequency, high-energy noise generated by large drive systems

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

TL75 test leads, AC175 Crocodile Clips, Holster, 9V battery (installed).

Product Information


:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

83V, GTIN UPC EAN: 0095969586726

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€500.25 ( €615.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €500.25 (€615.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --