You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Airflow Meter/Micromanometer -
922
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 922
- Order Code:
- IN05177
- Technical Datasheet:
- 922 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measure pressure drops across key HVAC equipment to drive peak performance and extend equipment life
- Match ventilation to occupant loads
- Monitor indoor vs outdoor pressure relationships and manage the building envelope
- Promote indoor comfort and quality
- Perform duct traversals for accurate airflow readings
- Powerful meter provides differential and static pressure, air velocity and flow readings
- Convenient coloured hoses help proper interpretation of pressure readings
- Easy to use without sacrificing performance
- Bright, backlit display for clear viewing in all environments
- User-defined duct shape and size for maximum airflow accuracy
- Resolution down to 0.001 in Hâ‚‚O
- 99 point data storage capacity
- Min/Max/Average/Hold functions for easy data analysis
- Auto power off saves battery life
Contents
Contents: Meter, 2x rubber hoses, 4x AA batteries, users manual & soft carrying case
Product Information
- :
- 1m/s to 80m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- 45% to 90%
- :
- 177.5mm
- :
- 77.5mm
- :
- 41.9mm
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,012.00 (€1,244.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.