You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pocket Thermal Imager, 120x90px Display, 400C, IP54 - 

FLK-PTI120 9HZ 400C

FLK-PTI120 9HZ 400C - Pocket Thermal Imager, 120x90px Display, 400C, IP54
FLK-PTI120 9HZ 400C - Pocket Thermal Imager, 120x90px Display, 400C, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-PTI120 9HZ 400C
Order Code:
IN09417
Product Range
-
See all Technical Docs

Product Overview

FLK-PTI120 9HZ 400C is a PTi120 pocket thermal imager. It is a rugged easy-to-use thermal imager for electrical and industrial inspecting. Use it to quickly scan electrical equipment, pumps, motors, building systems, HVAC, and process control equipment for hot spots and cold spots that can indicate early signs of trouble.
  • Continuous touchscreen IR-Fusion, slide your finger across the screen to adjust the setting
  • Automatically organise and file thermal images with Fluke Connect™ asset tagging
  • Fully radiometric thermal imager with 120x90 infrared resolution
  • 3.5" LCD touchscreen display for easy troubleshooting
  • Six colour palettes
  • Can withstand drop up to 1m
  • Rechargeable li-ion battery
  • IP54 rated
  • Temp. measurement range: -20°C to +400°C

Contents

PTi120 pocket thermal camera (9Hz), USB cable, Adjustable lanyard, Soft carrying case.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
-20°C

:
400°C

:
120 x 90

:
0.06K

:
50° x 38°

:
500mm

:
9Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€819.91 ( €1,008.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €819.91 (€1,008.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --