You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Digital Multimeter with Accessory Kit 600V AC/DC, 10A AC/DC - 

FLUKE 115/TLK225-1

FLUKE 115/TLK225-1 - Handheld Digital Multimeter with Accessory Kit 600V AC/DC, 10A AC/DC
FLUKE 115/TLK225-1 - Handheld Digital Multimeter with Accessory Kit 600V AC/DC, 10A AC/DC
FLUKE 115/TLK225-1 - Handheld Digital Multimeter with Accessory Kit 600V AC/DC, 10A AC/DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 115/TLK225-1
Order Code:
IN09945
Product Range
Fluke 11x Series Multimeter
Also Known As:
FLK-115/TLK-225-1, FLUKE 115/TLK225
See all Technical Docs

Product Range Selector (Fluke 11x Series Multimeter)

See all from this product range

Product Overview

FLUKE 115/TLK225-1 is a safety bundle consisting of Fluke 115 digital multimeter and Fluke TLK-225 SureGrip™ master accessory set. It functions AC/DC and voltage, capacitance, continuity, diode, frequency and resistance. This compact True-RMS meter is suitable for field service technicians. Test leads are an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. FLUKE TLK-225 SureGrip™ master accessory set with 13 items is the perfect replacement kit that provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll-up pouch.
  • Large white LED backlight makes working in poorly lit areas more manageable
  • Maximum voltage of 600V AC/DC
  • 10A current measurement (20A overload for 30seconds)
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak™)
  • True-rms for accurate measurements on non-linear loads
  • Min/Max/Average readings for recording signal fluctuations
  • CAT III 600V safety rated
  • Size is 167 x 84 x 46mm

Applications

Industrial, Test & Measurement

Contents

Fluke-115 true-rms multimeter, TLK-225 SureGrip™ master accessory set, Holster, 9V battery (installed ), 4mm silicone test lead set, User manual.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
600V

:
600V

:
10A

:
10A

:
40Mohm

:
3 Years

:
Fluke 11x Series Multimeter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

FLK-115/TLK-225-1, FLUKE 115/TLK225

74 In stock Need more?

???PF_PDP_RSP_SUP???

€251.55 ( €309.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €251.55 (€309.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --