You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Industrial ScopeMeter Handheld Oscilloscope and True RMS Multimeter Kit - 20MHz -
FLUKE 123B/UK/S
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 123B/UK/S
- Order Code:
- IN07763
- Product Range
- 120B Series
- Also Known As:
- GTIN UPC EAN: 0095969814980
- Technical Datasheet:
- FLUKE 123B/UK/S Datasheet
Product Range Selector (120B Series)
See all from this product rangeProduct Overview
- Rise time of less than 17.5ns and input impedance of 1Mohm/20pF (without probes and test leads)
- Maximum sample rate of 400KSPS, optically isolated USB interface
- Meter and scope recorder, full function dual input scope and meter
- Simplified testing, more insight and faster electromechanical troubleshooting
- Dual input digital oscilloscope and two 5000 count true RMS digital multimeters
- Dual input waveform and meter reading recorder for trending data over extended periods
- Recorder event detect captures elusive intermittent signals on repetitive waveforms up to 4KHz
- Voltage, current and power harmonics, power measurements (W, VA, VAR, PF, DPF, Hz)
- Dimension is 259mm x 132mm x 55mm (10.2inch x 5.2inch x 2.15inch) and weight is 1.4Kg
- Operating temperature range from 0°C to 40°C (battery operation) & 0°C to 50°C (power adaptor)
Contents
FLUKE 123B/S hand held oscilloscope, Shielded test leads with black ground leads, Black test lead (for grounding), Hook clips (red, blue), Banana to BNC adaptors (black, x1), USB angled adaptor, Wi-Fi USB adaptor, Switch mode power supply, Adaptor/battery charger, Rechargeable li-ion battery pack, Soft carrying case, Magnetic hanger, FlukeView ScopeMeter software for Windows, Screen protector.
Footnotes
Warnings
Product Information
- :
- 120B Series
- :
- 2 Channel
- :
- 20MHz
- :
- 400kSPS
- :
- 512 pts
- :
- 17.5ns
- :
- TFT LCD Colour
- :
- Soft Carry Case, Adapter, 2 Shielded Test Lead w/Ground Leads, 2 Hook Clips, Banana - BNC Adapter
- :
- 3 Years
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,218.16 (€2,728.34) | ( ) |
2+ | €2,201.50 (€2,707.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.