You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Insulation Digital Multimeter with Fluke Connect -
FLUKE 1587 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1587 FC
- Order Code:
- IN07496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969796620
- Technical Datasheet:
- FLUKE 1587 FC Datasheet
Product Overview
- Quickly find problems by saving and comparing measurements over time on a wireless device
- Temperature compensation to establish accurate baselines and relevant historical comparisons
- Includes live circuit detection to prevent insulation test if voltage >30V is detected
- Incorporates VFD low-pass filter for accurate variable frequency motor drive measurements
- Includes auto-discharge of capacitive voltage for added user protection
- Measures ac/dc voltage, dc millivolts, ac/dc milliamps, resistance, and continuity
- Automatically powers off to save battery power
- Operating temperature range from -20°C to 55°C
- Size (H x W x L) is 50mm x 100mm x 203mm
- 2.4GHz ISM band radio frequency communication
Applications
Test & Measurement, Industrial Maintenance, Safety, Facility Maintenance, Maintenance & Repair
Contents
FLUKE 1587 FC insulation multimeter, Remote probe, Test leads, Alligator clips, K-type thermocouple, Soft case, User documentation.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 400mA
- :
- 400mA
- :
- 50Mohm
- :
- 3 Years
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €767.52 (€944.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.