You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GEO Earth Ground Tester, IP56 - 

FLUKE 1623-2 KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1623-2 KIT
Order Code:
IN06842
Product Range
-
Technical Datasheet:
FLUKE 1623-2 KIT   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

FLUKE 1623-2 KIT is a GEO earth ground tester kit. The earth ground tester is able to measure earth ground loop resistances using only clamps. It offers data storage and download capabilities via a USB port. The Fluke 1623-2 is a unique earth ground tester that can perform all four types of earth ground measurement (3- and 4-pole fall-of-potential (using stakes), 4-pole soil resistivity testing (using stakes), selective testing (using 1 clamp and stakes), stakeless testing (using 2 clamps only)). Safety standards include protection by double and/or reinforced insulation. max. 50V to earth. IEC61010-1: pollution degree 2.
  • IP56 rated for outdoor use
  • Rugged carrying case
  • USB data storage and transfer
  • Operating temperature range from -10°C to 50°C
  • Typical > 3,000 measurements battery life span
  • Dimensions (W x H x D) is 250 x 133 x 187mm
  • ±0.1% of reading/°C < 18°C > 28°C temperature coefficient

Contents

GEO earth ground tester, User’s manual, Batteries, Quick reference guide, USB cable, 2 clamps, C1620 professional carrying case, 4 earth ground stakes, 3 cable reels.

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
3 and 4 Pole

:
0.02ohm to 19.99kohm

:
128Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€2,568.15 ( €3,158.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2,568.15 (€3,158.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --