You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GEO Advanced Digital Earth Ground Resistance Tester -
FLUKE 1625-2
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1625-2
- Order Code:
- IN06843
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969666855
- Technical Datasheet:
- FLUKE 1625-2 Datasheet
Product Overview
- 3- and 4-pole fall-of-potential, earth resistance loop testing
- 4-pole soil resistivity testing
- Selective earth ground rod testing using 1 clamp
- Stakeless earth ground rod testing using 2 clamps
- IP56 rated for outdoor use
- Rugged carrying case
- USB data storage and transfer
- Automatic Frequency Control (AFC), R measurement- calculates earth ground impedance at 55 Hz
- Adjustable limits for quicker testing
- Dimension is (W x H x D) 250 x 133 x 187mm
- Operating temperature range -10℃ to 50℃
- Voltage measuring range (AC): 0V to 48V
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Fluke 1625-2 tester, User’s manual, Batteries, Quick reference guide, USB cable.
Footnotes
Warnings
Product Information
- :
- 3 and 4 Pole
- :
- 0.02ohm to 19.99kohm
- :
- 128Hz
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,632.50 (€3,237.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.