You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500V Multifunction Electrical Installation Tester -
FLUKE 1662 UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1662 UK
- Order Code:
- IN07650
- Product Range
- 1660 Series
- Also Known As:
- GTIN UPC EAN: 0095969766777
- Technical Datasheet:
- FLUKE 1662 UK Datasheet
Product Range Selector (1660 Series)
See all from this product rangeProduct Overview
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current
- Provides automatic RCD test sequence
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Includes a phase sequence indicator
- Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
- Size (L x W x H)is 10 x 25 x 12.5 cm
- Powered by 6 x AA battery
Applications
Test & Measurement
Contents
FLUKE 1662 EU multifunction installation tester, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.
Footnotes
Warnings
Product Information
- :
- 1660 Series
- :
- 500V
- :
- 500V
- :
- 20Mohm
- :
- 1000Mohm
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €817.83 (€1,005.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.