You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500V Multifunction Electrical Installation Tester with Continuity and Fluke Connect -
FLUKE 1664 FC UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1664 FC UK
- Order Code:
- IN07652
- Product Range
- 1660 FC Series
- Also Known As:
- 1664FC GTIN UPC EAN: 0095969766890
- Technical Datasheet:
- FLUKE 1664 FC UK Datasheet
Product Range Selector (1660 FC Series)
See all from this product rangeProduct Overview
- Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
- Rotary dial knob clearly indicates which function is selected and no complex multi-level menus
- Additional high current loop mode for faster measurements than loop test with non-trip mode for RCDs
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
- Measures RCD trip current and trip time in parallel (RCD type AC and A)
- Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
- Offers ring testing, uses continuity test currents to measure motor windings
- Detects raised earth voltage >50V with earth volt touchpad indicating potential dangerous situations
Applications
Test & Measurement
Contents
FLUKE 1664 FC EU multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adaptor, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.
Footnotes
Warnings
Product Information
- :
- 1660 FC Series
- :
- 500V
- :
- 500V
- :
- 20Mohm
- :
- 1000Mohm
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,695.33 (€2,085.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.