You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Three-Phase Power Logger, EU & US Version with Current Probes -
FLUKE 1736/EUS
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1736/EUS
- Order Code:
- IN08818
- Product Range
- -
- Technical Datasheet:
- FLUKE 1736/EUS Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Convenient instrument powering directly from the measured circuit
- Measure all three phases and neutral with four flexible current probes (included)
- Power the instrument directly from the measured circuit
- Review measured values during logging sessions and before downloading for real-time analysis
- Offers a bright, colour touch-screen display for convenient field analysis and data checks
- Helps user capture the right data every time with a quick, guided, graphical user interface
- Reduces uncertainty about your connections with the intelligent verification function
- Allow to complete field setups through the front panel or the Fluke Connect App on your smartphone
- 4.3inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel colour LCD display
- Operating temperature range from -10°C to 50°C
Applications
Test & Measurement, Industrial Maintenance, Safety, Building Diagnostics, Power Management, Predictive Maintenance, Maintenance & Repair
Contents
1736 power Logger, Power supply, Voltage test leads, Alligator clips (x4), 12 in 1,500A flexible current probe (x4), Soft case, Energy Analyse Plus software, Wi-Fi/BLE adapter, Line cords, Colour coding set.
Footnotes
Warnings
Product Information
- :
- Current, Energy, Frequency, Harmonics, Power, Voltage
- :
- 1 Channel
- :
- 1kV
- :
- 3.5kHz
- :
- 167mm
- :
- 198mm
- :
- 55mm
- :
- -
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4,908.15 (€6,037.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.