You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ScopeMeter Handheld Digital Oscilloscope with DMM/Ext. Input & SCC-293 Kit, 2 Channel, 500MHz, IP51 -
FLUKE-190-502-III-S
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-190-502-III-S
- Order Code:
- IN09541
- Product Range
- ScopeMeter 190 Series III
- Technical Datasheet:
- FLUKE-190-502-III-S Datasheet
Product Range Selector (ScopeMeter 190 Series III)
See all from this product rangeProduct Overview
- 2 input channels plus external trigger, 500MHz bandwidth, 0.7ns rise time
- Deep memory: 10,000 points per trace waveform capture (scope mode)
- 133mm x 90mm (5.3in x 3.5in) full-colour high brightness LCD display
- Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
- Convenient battery access door for quick battery swaps in the field
- IP51 rating, dust and drip-proof
- Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
- Frequency spectrum using FFT-analysis, automatic capture and REPLAY of 100 screens
- ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
- TrendPlot paperless recorder mode with deep memory for long-term automatic measurements
Contents
ScopeMeter 190-502-III, BC190/830 power adapter, Power cord set, BP291 Li-ion battery pack, TL175 test lead set, VPS410-II probe (2x), Hand strap, Hanging strap, USB-cable, TRM50 cable terminator (2 pcs), CXT293 carrying case, DWA-131 Wi-Fi dongle, FlukeView Activation instructions (paper), Printed instructions.
Footnotes
Warnings
Product Information
- :
- ScopeMeter 190 Series III
- :
- 2 Channel, Isolated
- :
- 500MHz
- :
- 5GSPS
- :
- 30 kpts
- :
- 700ps
- :
- LCD Colour
- :
- ScopeMeter, SCC-293 Kit, BC190/830, BP290 Batt, 2 x VPS410-II-x Probes, TL175, Hangstrap, Handstrip
- :
- 3 Years
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6,316.83 (€7,769.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.